




RT0W01210PNH-K | |
|---|---|
DigiKey Part Number | 889-1305-ND |
Manufacturer | |
Manufacturer Product Number | RT0W01210PNH-K |
Description | CONN RCPT MALE 10POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 10 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 12-10 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 150VAC/DC |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
Termination Crimp | Contact Finish Thickness - Mating Flash |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,85000 Kč | 605,85 Kč |
| 10 | 514,83900 Kč | 5 148,39 Kč |
| 25 | 482,60480 Kč | 12 065,12 Kč |
| 50 | 459,58020 Kč | 22 979,01 Kč |
| 100 | 437,65890 Kč | 43 765,89 Kč |
| 250 | 410,29108 Kč | 102 572,77 Kč |
| 500 | 390,73656 Kč | 195 368,28 Kč |
| Unit Price without VAT: | 605,85000 Kč |
|---|---|
| Unit Price with VAT: | 733,07850 Kč |



















