
RT0L-24CPG-S1 | |
|---|---|
DigiKey Part Number | 889-RT0L-24CPG-S1-ND |
Manufacturer | |
Manufacturer Product Number | RT0L-24CPG-S1 |
Description | CABLE GRIP 20.5-22.5MM 1 7/16-18 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Zinc, Nickel Plated 1 7/16-18 Silver |
Datasheet | Datasheet |
EDA/CAD Models | RT0L-24CPG-S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.807" (20.50mm) | |
Outside Cable Diameter (Max) | 0.886" (22.50mm) | |
Thread Size | 1 7/16-18 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Zinc, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,50000 Kč | 595,50 Kč |
| 10 | 506,17800 Kč | 5 061,78 Kč |
| 25 | 474,48760 Kč | 11 862,19 Kč |
| 50 | 451,85180 Kč | 22 592,59 Kč |
| 100 | 430,29940 Kč | 43 029,94 Kč |
| 250 | 403,39004 Kč | 100 847,51 Kč |
| 500 | 384,16470 Kč | 192 082,35 Kč |
| Unit Price without VAT: | 595,50000 Kč |
|---|---|
| Unit Price with VAT: | 720,55500 Kč |



