


RT062448SNH | |
|---|---|
DigiKey Part Number | RT062448SNH-ND |
Manufacturer | |
Manufacturer Product Number | RT062448SNH |
Description | CONN PLUG HSG FMALE 48POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT062448SNH Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 48 | Shielding Shielded |
Shell Size - Insert 24-48 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,11000 Kč | 729,11 Kč |
| 10 | 619,59600 Kč | 6 195,96 Kč |
| 25 | 580,81720 Kč | 14 520,43 Kč |
| 50 | 553,10460 Kč | 27 655,23 Kč |
| 100 | 526,72860 Kč | 52 672,86 Kč |
| 250 | 493,78984 Kč | 123 447,46 Kč |
| Unit Price without VAT: | 729,11000 Kč |
|---|---|
| Unit Price with VAT: | 882,22310 Kč |



