


RT0B-16CG-S1 | |
|---|---|
DigiKey Part Number | RT0B-16CG-S1-ND |
Manufacturer | |
Manufacturer Product Number | RT0B-16CG-S1 |
Description | CABLE GRIP RA 9-14.5MM 15/16-20 |
Customer Reference | |
Detailed Description | Cable Grip - 90° Zinc 15/16-20 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cable Grip - 90° | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.571" (14.50mm) | |
Thread Size | 15/16-20 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Zinc | |
Includes | EMC Grounding Ring, Gasket, Nut, Seal | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,21000 Kč | 425,21 Kč |
| 10 | 361,31300 Kč | 3 613,13 Kč |
| 25 | 338,68920 Kč | 8 467,23 Kč |
| 50 | 322,52500 Kč | 16 126,25 Kč |
| Unit Price without VAT: | 425,21000 Kč |
|---|---|
| Unit Price with VAT: | 514,50410 Kč |


