
RT07148SNH03 | |
---|---|
DigiKey Part Number | 889-RT07148SNH03-ND |
Manufacturer | |
Manufacturer Product Number | RT07148SNH03 |
Description | RECEPTACLE, JAM NUT, 8 POSITION, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount Cap (Cover) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 8 | |
Shell Size - Insert | 14-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Cap (Cover) | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 450,14000 Kč | 450,14 Kč |
10 | 382,56400 Kč | 3 825,64 Kč |
25 | 358,60920 Kč | 8 965,23 Kč |
50 | 341,49540 Kč | 17 074,77 Kč |
100 | 325,20420 Kč | 32 520,42 Kč |
250 | 304,86288 Kč | 76 215,72 Kč |
500 | 290,32938 Kč | 145 164,69 Kč |
Unit Price without VAT: | 450,14000 Kč |
---|---|
Unit Price with VAT: | 544,66940 Kč |