RT07102PNH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 300,94070 Kč
Datasheet
4 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle Housing Panel Mount
RT0710-2PNH
ecomate® Family Overview

RT07102PNH

DigiKey Part Number
RT0710-2PNH-ND
Manufacturer
Manufacturer Product Number
RT07102PNH
Description
CONN RCPT HSNG MALE 4POS PNL MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
RT07102PNH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Amphenol Sine Systems Corp
Orientation
N (Normal)
Series
Shell Material
Zinc Alloy
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Receptacle Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
4
Shielding
Shielded
Shell Size - Insert
10-2
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
16 (2), 20 (2)
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 105°C
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT07102PNH03Amphenol Sine Systems Corp0889-RT07102PNH03-ND300,94070 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100292,91130 Kč29 291,13 Kč
Unit Price without VAT:292,91130 Kč
Unit Price with VAT:354,42267 Kč