
RT00164SNHEC | |
|---|---|
DigiKey Part Number | 889-RT00164SNHEC-ND |
Manufacturer | |
Manufacturer Product Number | RT00164SNHEC |
Description | SQUARE FLANGE RECEPTACLE, FEMALE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RT00164SNHEC Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell |
Number of Positions 4 | Shielding Shielded |
Shell Size - Insert 16-4 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 3.6mm | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 341,72990 Kč | 34 172,99 Kč |
| Unit Price without VAT: | 341,72990 Kč |
|---|---|
| Unit Price with VAT: | 413,49318 Kč |





