
QXRT20-ATS26P | |
|---|---|
DigiKey Part Number | 889-QXRT20-ATS26P-ND |
Manufacturer | |
Manufacturer Product Number | QXRT20-ATS26P |
Description | CONTACT EXTRACTION TOOL, #20 ( 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Contacts, Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rectangular Contacts, Size 20 | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 212,84000 Kč | 1 212,84 Kč |
| 5 | 1 124,06400 Kč | 5 620,32 Kč |
| 20 | 1 052,95500 Kč | 21 059,10 Kč |
| 40 | 1 019,12750 Kč | 40 765,10 Kč |
| Unit Price without VAT: | 1 212,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 467,53640 Kč |









