Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 16.40' (5.00m)
Plug & Play Solutions
Amphenol Sine Systems - We've Got the YELLOW You Need!

P29004-M5

DigiKey Part Number
889-2409-ND
Manufacturer
Manufacturer Product Number
P29004-M5
Description
CIRC CBL 3POS PLUG TO WIRE 16.4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Sine Systems Corp
2nd Connector Type
Wire Leads
Series
Length
16.40' (5.00m)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
3
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
1 3/8" (M35)
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
55 069,43000 Kč25 347,15 Kč
Manufacturers Standard Package
Unit Price without VAT:5 069,43000 Kč
Unit Price with VAT:6 134,01030 Kč
Alternate Length
CIRC CBL 3POS PLUG TO WIRE 32.8'
In-Stock: 4
Unit Price: 6 332,36000 Kč
CIRC CBL 3POS PLUG TO WIRE 6.56'
In-Stock: 3
Unit Price: 2 871,80000 Kč