



P29004-M2 | |
|---|---|
DigiKey Part Number | 889-2408-ND |
Manufacturer | |
Manufacturer Product Number | P29004-M2 |
Description | CIRC CBL 3POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 1 3/8" (M35) | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 871,80000 Kč | 2 871,80 Kč |
| 10 | 2 441,22000 Kč | 24 412,20 Kč |
| 25 | 2 288,54920 Kč | 57 213,73 Kč |
| 50 | 2 179,46240 Kč | 108 973,12 Kč |
| Unit Price without VAT: | 2 871,80000 Kč |
|---|---|
| Unit Price with VAT: | 3 474,87800 Kč |



