



P28996-M2 | |
|---|---|
DigiKey Part Number | 889-2402-ND |
Manufacturer | |
Manufacturer Product Number | P28996-M2 |
Description | CIRC CBL 4POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 1 3/8" (M35) | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 659,70000 Kč | 2 659,70 Kč |
| 10 | 2 260,90300 Kč | 22 609,03 Kč |
| 25 | 2 119,49440 Kč | 52 987,36 Kč |
| 50 | 2 018,45360 Kč | 100 922,68 Kč |
| 100 | 1 959,37420 Kč | 195 937,42 Kč |
| Unit Price without VAT: | 2 659,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 218,23700 Kč |



