Circular Cable Assembly Unshielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 32.8' (10.00m)
Plug & Play Solutions
Amphenol Sine Systems - We've Got the YELLOW You Need!

P28996-M10

DigiKey Part Number
889-2401-ND
Manufacturer
Manufacturer Product Number
P28996-M10
Description
CIRC CBL 4POS PLUG TO WIRE 32.8'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Sine Systems Corp
2nd Connector Type
Wire Leads
Series
Length
32.8' (10.00m)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
1 3/8" (M35)
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 131,73000 Kč6 131,73 Kč
105 212,95700 Kč52 129,57 Kč
254 887,05280 Kč122 176,32 Kč
Unit Price without VAT:6 131,73000 Kč
Unit Price with VAT:7 419,39330 Kč
Alternate Length
CIRC CBL 4POS PLUG TO WIRE 6.56'
In-Stock: 5
Unit Price: 2 659,70000 Kč
CIRC CBL 4POS PLUG TO WIRE 16.4'
In-Stock: 0
Unit Price: 3 608,08400 Kč