Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 6.56' (2.00m)
Plug & Play Solutions
Amphenol Sine Systems - We've Got the YELLOW You Need!

P28984-M2

DigiKey Part Number
889-2396-ND
Manufacturer
Manufacturer Product Number
P28984-M2
Description
CIRC CBL 3POS RCPT TO PLUG 6.56'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
3
Manufacturer
Amphenol Sine Systems Corp
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M35
Packaging
Bag
2nd Connector Orientation
Keyed
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
6.56' (2.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
3
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
1 3/8" (M35)
Color
Black
1st Connector Orientation
Keyed
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 113,10000 Kč3 113,10 Kč
102 646,35400 Kč26 463,54 Kč
252 480,84520 Kč62 021,13 Kč
502 362,61120 Kč118 130,56 Kč
Unit Price without VAT:3 113,10000 Kč
Unit Price with VAT:3 766,85100 Kč
Alternate Length
CIRC CBL 3POS RCPT TO PLUG 32.8'
In-Stock: 13
Unit Price: 7 183,05000 Kč
CIRC CBL 3POS RCPT TO PLUG 16.4'
In-Stock: 0
Unit Price: 4 409,72850 Kč