Circular Cable Assembly Unshielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 32.8' (10.00m)
Plug & Play Solutions
Amphenol Sine Systems - We've Got the YELLOW You Need!

P28984-M10

DigiKey Part Number
889-2395-ND
Manufacturer
Manufacturer Product Number
P28984-M10
Description
CIRC CBL 3POS RCPT TO PLUG 32.8'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
3
Manufacturer
Amphenol Sine Systems Corp
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M35
Packaging
Bag
2nd Connector Orientation
Keyed
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
32.8' (10.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
3
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
1 3/8" (M35)
Color
Black
1st Connector Orientation
Keyed
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17 183,05000 Kč7 183,05 Kč
Unit Price without VAT:7 183,05000 Kč
Unit Price with VAT:8 691,49050 Kč
Alternate Length
CIRC CBL 3POS RCPT TO PLUG 6.56'
In-Stock: 6
Unit Price: 3 113,10000 Kč
CIRC CBL 3POS RCPT TO PLUG 16.4'
In-Stock: 0
Unit Price: 4 409,72850 Kč