


MS24W23G30 | |
|---|---|
DigiKey Part Number | 889-MS24W23G30-ND |
Manufacturer | |
Manufacturer Product Number | MS24W23G30 |
Description | SOCKET CONTACT, MACHINED, GOLD 3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-26 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | MS24W23G30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 24-26 AWG | |
Wire Gauge or Range - mm² | 0.13 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Nickel | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,01355 Kč | 32 013,55 Kč |
| Unit Price without VAT: | 32,01355 Kč |
|---|---|
| Unit Price with VAT: | 38,73640 Kč |














