
MS10A23S-25W | |
---|---|
DigiKey Part Number | 889-MS10A23S-25W-ND |
Manufacturer | |
Manufacturer Product Number | MS10A23S-25W |
Description | SOCKET CONTACT, MACHINED, SILVER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Size 3.6mm Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 3.6mm | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | 1.5 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 32,97848 Kč | 16 489,24 Kč |
Unit Price without VAT: | 32,97848 Kč |
---|---|
Unit Price with VAT: | 39,90396 Kč |