Circular Cable Assembly Unshielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 32.8' (10.00m)
Plug & Play Solutions
Amphenol Sine Systems - We've Got the YELLOW You Need!

MN44AC01M100

DigiKey Part Number
889-2369-ND
Manufacturer
Manufacturer Product Number
MN44AC01M100
Description
CIRC CBL 4POS PLUG TO WIRE 32.8'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Sine Systems Corp
2nd Connector Type
Wire Leads
Series
Length
32.8' (10.00m)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Yellow
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
7/8" (M22)
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 793,39000 Kč2 793,39 Kč
102 374,50300 Kč23 745,03 Kč
302 197,57200 Kč65 927,16 Kč
502 119,89480 Kč105 994,74 Kč
1002 067,30140 Kč206 730,14 Kč
Manufacturers Standard Package
Unit Price without VAT:2 793,39000 Kč
Unit Price with VAT:3 380,00190 Kč
Alternate Length
CIRC CBL 4POS PLUG TO WIRE 6.56'
In-Stock: 1
Unit Price: 1 465,72000 Kč
CIRC CBL 4POS PLUG TO WIRE 16.4'
In-Stock: 0
Unit Price: 1 858,43000 Kč