Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 6.56' (2.00m)
Plug & Play Solutions
Amphenol Sine Systems - We've Got the YELLOW You Need!

MN44AC01M020

DigiKey Part Number
889-2367-ND
Manufacturer
Manufacturer Product Number
MN44AC01M020
Description
CIRC CBL 4POS PLUG TO WIRE 6.56'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Sine Systems Corp
2nd Connector Type
Wire Leads
Series
Length
6.56' (2.00m)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Yellow
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
7/8" (M22)
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 465,72000 Kč1 465,72 Kč
101 245,90800 Kč12 459,08 Kč
301 153,02400 Kč34 590,72 Kč
501 112,25720 Kč55 612,86 Kč
1001 059,23000 Kč105 923,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 465,72000 Kč
Unit Price with VAT:1 773,52120 Kč
Alternate Length
CIRC CBL 4POS PLUG TO WIRE 16.4'
In-Stock: 0
Unit Price: 1 858,43000 Kč
CIRC CBL 4POS PLUG TO WIRE 32.8'
In-Stock: 10
Unit Price: 2 793,39000 Kč