


MB6CG-S1 | |
|---|---|
DigiKey Part Number | MB6CG-S1-ND |
Manufacturer | |
Manufacturer Product Number | MB6CG-S1 |
Description | CABLE GRIP 7.5-11MM ZINC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Zinc, Nickel Plated Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.295" (7.50mm) | |
Outside Cable Diameter (Max) | 0.433" (11.00mm) | |
Thread Size | - | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 0.945" (24.0mm) | |
Material | Zinc, Nickel Plated | |
Includes | EMI Shielding Ring, Gasket, Nut, Seal | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,48000 Kč | 300,48 Kč |
| 10 | 255,27300 Kč | 2 552,73 Kč |
| 25 | 239,29320 Kč | 5 982,33 Kč |
| 50 | 227,86600 Kč | 11 393,30 Kč |
| 100 | 216,99330 Kč | 21 699,33 Kč |
| 300 | 200,81997 Kč | 60 245,99 Kč |
| 500 | 193,71956 Kč | 96 859,78 Kč |
| 1 000 | 184,48528 Kč | 184 485,28 Kč |
| Unit Price without VAT: | 300,48000 Kč |
|---|---|
| Unit Price with VAT: | 363,58080 Kč |










