17 Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA7RAP1702

DigiKey Part Number
889-MA7RAP1702-ND
Manufacturer
Manufacturer Product Number
MA7RAP1702
Description
17 POSITION 90 ROTATABLE RECEPTA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
P
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Zinc Die Cast
Series
Shell Finish
Nickel
Packaging
Box
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets or Male Pins
Features
Backshell, Rotatable
Number of Positions
17
Shielding
Shielded
Shell Size - Insert
M23-17
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Size
1.0mm
Contact Shape
Circular
Mounting Type
Panel Mount, Right Angle
Operating Temperature
-20°C ~ 130°C
Mounting Feature
Flange
Base Product Number
Fastening Type
Push-Twist
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1606,90000 Kč606,90 Kč
10515,79800 Kč5 157,98 Kč
25483,50560 Kč12 087,64 Kč
50460,43520 Kč23 021,76 Kč
100438,47440 Kč43 847,44 Kč
300405,80633 Kč121 741,90 Kč
500391,46400 Kč195 732,00 Kč
Manufacturers Standard Package
Unit Price without VAT:606,90000 Kč
Unit Price with VAT:734,34900 Kč