17 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 Position Circular Connector Plug, Female Sockets Crimp
MA7CAE1700S-S1-KIT
MA7CAE1700S-S1-KIT
Motiongrade™ M23 and M40 Series

MA7CAE1700S-S1-KIT

DigiKey Part Number
889-2060-ND
Manufacturer
Manufacturer Product Number
MA7CAE1700S-S1-KIT
Description
CONN PLUG FMALE 17POS GOLD CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
17
Shell Size - Insert
M23-17
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
E
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
9A
Voltage Rating
125VAC/DC
Operating Temperature
-20°C ~ 130°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 367,18000 Kč1 367,18 Kč
101 162,02900 Kč11 620,29 Kč
251 089,31760 Kč27 232,94 Kč
501 037,37260 Kč51 868,63 Kč
100987,92230 Kč98 792,23 Kč
Unit Price without VAT:1 367,18000 Kč
Unit Price with VAT:1 654,28780 Kč