17 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 Position Circular Connector Plug, Male Pins Crimp
Motiongrade™ M23 and M40 Series

MA7CAE1700-S3-KIT

DigiKey Part Number
889-2059-ND
Manufacturer
Manufacturer Product Number
MA7CAE1700-S3-KIT
Description
CONN PLUG MALE 17POS GOLD CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
17
Shell Size - Insert
M23-17
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
E
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
9A
Voltage Rating
125VAC/DC
Operating Temperature
-20°C ~ 130°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 90
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 244,13000 Kč1 244,13 Kč
101 057,54300 Kč10 575,43 Kč
25991,35760 Kč24 783,94 Kč
50944,07840 Kč47 203,92 Kč
100899,07140 Kč89 907,14 Kč
Unit Price without VAT:1 244,13000 Kč
Unit Price with VAT:1 505,39730 Kč