17 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 Position Circular Connector Receptacle, Female Sockets Crimp
Motiongrade™ M23 and M40 Series

MA1LAP1700S-KIT

DigiKey Part Number
889-2019-ND
Manufacturer
Manufacturer Product Number
MA1LAP1700S-KIT
Description
CONN RCPT FMALE 17POS GOLD CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
P
Mfr
Primary Material
Metal
Series
Shell Material
Zinc Die Cast
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
17
Ingress Protection
IP67 - Dust Tight, Waterproof
Shell Size - Insert
M23-17
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
9A
Mounting Feature
Flange
Voltage Rating
125VAC/DC
Termination
Crimp
Operating Temperature
-20°C ~ 130°C
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 340,80000 Kč1 340,80 Kč
101 139,62800 Kč11 396,28 Kč
251 068,31880 Kč26 707,97 Kč
501 017,36880 Kč50 868,44 Kč
100968,86940 Kč96 886,94 Kč
Unit Price without VAT:1 340,80000 Kč
Unit Price with VAT:1 622,36800 Kč