


MA4FSR-A10.5 | |
|---|---|
DigiKey Part Number | 889-1106-ND |
Manufacturer | |
Manufacturer Product Number | MA4FSR-A10.5 |
Description | CONN BOOT BLACK 10.5MM DIAM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Boot Black |
Datasheet | Datasheet |
Category | Accessory Type Boot |
Manufacturer Amphenol Sine Systems Corp | For Use With/Related Products A Series |
Series | Features Dust Tight, Strain Relief, Waterproof |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,79000 Kč | 389,79 Kč |
| 10 | 331,31000 Kč | 3 313,10 Kč |
| 25 | 310,55520 Kč | 7 763,88 Kč |
| 50 | 295,73100 Kč | 14 786,55 Kč |
| 100 | 281,62220 Kč | 28 162,22 Kč |
| 300 | 260,63467 Kč | 78 190,40 Kč |
| 500 | 251,41972 Kč | 125 709,86 Kč |
| Unit Price without VAT: | 389,79000 Kč |
|---|---|
| Unit Price with VAT: | 471,64590 Kč |















