16 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Motiongrade™ M23 and M40 Series

MA1CAP1600

DigiKey Part Number
MA1CAP1600-ND
Manufacturer
Manufacturer Product Number
MA1CAP1600
Description
CONN PLUG HSNG F/M 16POS INLINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
P
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Zinc Die Cast
Series
Shell Finish
Nickel
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets or Male Pins
Features
Coupling Nut
Number of Positions
16
Shielding
Shielded
Shell Size - Insert
M23-16
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Size
1.0mm
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 130°C
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1352,04000 Kč352,04 Kč
10299,15100 Kč2 991,51 Kč
25280,42320 Kč7 010,58 Kč
50267,03800 Kč13 351,90 Kč
200242,16780 Kč48 433,56 Kč
400230,62065 Kč92 248,26 Kč
600224,12537 Kč134 475,22 Kč
Manufacturers Standard Package
Unit Price without VAT:352,04000 Kč
Unit Price with VAT:425,96840 Kč