16 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Coupling Nut, Rotatable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Coupling Nut, Rotatable
Motiongrade™ M23 and M40 Series

MA1EAE1600

DigiKey Part Number
MA1EAE1600-ND
Manufacturer
Manufacturer Product Number
MA1EAE1600
Description
CONN PLUG HSG F/M 16P INLN RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Coupling Nut, Rotatable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets or Male Pins
Number of Positions
16
Shell Size - Insert
M23-16
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Threaded
Orientation
E
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut, Rotatable
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100495,72500 Kč49 572,50 Kč
Manufacturers Standard Package
Unit Price without VAT:495,72500 Kč
Unit Price with VAT:599,82725 Kč