MA1CAP1700-KIT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol Sine Systems Corp
In Stock: 9
Unit Price: 1 343,62000 Kč
Datasheet
17 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 Position Circular Connector Plug, Female Sockets Crimp
MA1CAP1700-KIT
MA1CAP1700-KIT
Motiongrade™ M23 and M40 Series

MA1CAP1700-KIT

DigiKey Part Number
889-1257-ND
Manufacturer
Manufacturer Product Number
MA1CAP1700-KIT
Description
CONN PLUG FMALE 17POS GOLD CRIMP
Customer Reference
Detailed Description
17 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
17
Shell Size - Insert
M23-17
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
P
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Shielding
Current Rating (Amps)
9A
Voltage Rating
125VAC/DC
Operating Temperature
-20°C ~ 130°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable