
HN0201600032 | |
|---|---|
DigiKey Part Number | 889-HN0201600032TR-ND - Tape & Reel (TR) 889-HN0201600032CT-ND - Cut Tape (CT) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | HN0201600032 |
Description | CONN SOCKET 20-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-26 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Material | Tin Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 Kč | 21,68 Kč |
| 10 | 18,41900 Kč | 184,19 Kč |
| 25 | 17,25240 Kč | 431,31 Kč |
| 50 | 16,42740 Kč | 821,37 Kč |
| 100 | 15,64230 Kč | 1 564,23 Kč |
| 250 | 14,66260 Kč | 3 665,65 Kč |
| 500 | 13,96204 Kč | 6 981,02 Kč |
| 1 000 | 13,29539 Kč | 13 295,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,66084 Kč | 25 321,68 Kč |
| 4 000 | 12,05681 Kč | 48 227,24 Kč |
| 6 000 | 11,71692 Kč | 70 301,52 Kč |
| 10 000 | 11,30250 Kč | 113 025,00 Kč |
| 14 000 | 11,03767 Kč | 154 527,38 Kč |
| Unit Price without VAT: | 21,68000 Kč |
|---|---|
| Unit Price with VAT: | 26,23280 Kč |















