12 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLS714N12S03

DigiKey Part Number
889-FLS714N12S03-ND
Manufacturer
Manufacturer Product Number
FLS714N12S03
Description
12 POSITION JAM NUT RECEPTACLE,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
FLS714N12S03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
12
Shell Size - Insert
14-12
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1250,51000 Kč250,51 Kč
10222,07500 Kč2 220,75 Kč
25213,54120 Kč5 338,53 Kč
50204,99500 Kč10 249,75 Kč
100193,60790 Kč19 360,79 Kč
250176,52432 Kč44 131,08 Kč
500165,13584 Kč82 567,92 Kč
1 000151,46949 Kč151 469,49 Kč
Manufacturers Standard Package
Unit Price without VAT:250,51000 Kč
Unit Price with VAT:303,11710 Kč