
FLS6BS14N12P03 | |
|---|---|
DigiKey Part Number | 889-FLS6BS14N12P03-ND |
Manufacturer | |
Manufacturer Product Number | FLS6BS14N12P03 |
Description | 12 POSITION PLUG, PIN, SHELL SIZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | FLS6BS14N12P03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Shell Size - Insert | 14-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,88000 Kč | 329,88 Kč |
| 10 | 292,37600 Kč | 2 923,76 Kč |
| 25 | 281,13800 Kč | 7 028,45 Kč |
| 50 | 269,89140 Kč | 13 494,57 Kč |
| 100 | 254,89890 Kč | 25 489,89 Kč |
| 250 | 232,40756 Kč | 58 101,89 Kč |
| 500 | 217,41372 Kč | 108 706,86 Kč |
| 1 000 | 199,42074 Kč | 199 420,74 Kč |
| Unit Price without VAT: | 329,88000 Kč |
|---|---|
| Unit Price with VAT: | 399,15480 Kč |







