
FLS614N19PHEC03 | |
|---|---|
DigiKey Part Number | 889-FLS614N19PHEC03-ND |
Manufacturer | |
Manufacturer Product Number | FLS614N19PHEC03 |
Description | 19 POSITION PLUG, PIN, SHELL SIZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | FLS614N19PHEC03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell, Coupling Nut |
Number of Positions 19 | Shielding Unshielded |
Shell Size - Insert 14-19 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FLS6BS14N19P03 | Amphenol Sine Systems Corp | 12 | 889-FLS6BS14N19P03-ND | 329,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,35000 Kč | 330,35 Kč |
| 10 | 292,87400 Kč | 2 928,74 Kč |
| 25 | 281,59920 Kč | 7 039,98 Kč |
| 50 | 270,33740 Kč | 13 516,87 Kč |
| 100 | 255,31720 Kč | 25 531,72 Kč |
| 250 | 232,78908 Kč | 58 197,27 Kč |
| 500 | 217,77062 Kč | 108 885,31 Kč |
| 1 000 | 199,74835 Kč | 199 748,35 Kč |
| Unit Price without VAT: | 330,35000 Kč |
|---|---|
| Unit Price with VAT: | 399,72350 Kč |


