Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 16.40' (5.00m)
ecomate® Family Overview

CA0162C22305012

DigiKey Part Number
889-2484-ND
Manufacturer
Manufacturer Product Number
CA0162C22305012
Description
CIRC CBL 4POS PLUG TO PLUG 16.4'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
4
Manufacturer
Amphenol Sine Systems Corp
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Orientation
Keyed
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
16.40' (5.00m)
1st Connector Type
Plug
Assembly Configuration
Standard
1st Connector Gender
Female Sockets
Cable Type
Round
1st Connector Number of Positions
4
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Number of Positions Loaded
All
Color
Black
1st Connector Orientation
Keyed
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP68 - Dust Tight, Waterproof; NMEA 2000
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 242,38000 Kč2 242,38 Kč
101 906,15600 Kč19 061,56 Kč
251 786,92160 Kč44 673,04 Kč
501 701,73260 Kč85 086,63 Kč
1001 624,72030 Kč162 472,03 Kč
Manufacturers Standard Package
Unit Price without VAT:2 242,38000 Kč
Unit Price with VAT:2 713,27980 Kč
Alternate Length
CIRC CBL 4POS PLUG TO PLUG 42.7'
In-Stock: 0
Unit Price: 3 428,02800 Kč
CIRC CBL 4POS PLUG TO PLUG 6.56'
In-Stock: 0
Unit Price: 1 555,53000 Kč
CIRC CBL 4POS PLUG TO PLUG 23'
In-Stock: 1
Unit Price: 2 456,35000 Kč
CIRC CBL 4POS PLUG TO PLUG 3.28'
In-Stock: 0
Unit Price: 1 159,60200 Kč
CIRC CBL 4POS PLUG TO PLUG 9.84'
In-Stock: 0
Unit Price: 1 666,19000 Kč