


CA0162C22302012 | |
|---|---|
DigiKey Part Number | 889-2463-ND |
Manufacturer | |
Manufacturer Product Number | CA0162C22302012 |
Description | CIRC CBL 4POS PLUG TO PLUG 6.56' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol Sine Systems Corp | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Orientation Keyed |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 6.56' (2.00m) |
1st Connector Type Plug | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 4 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Orientation Keyed | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000 |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 555,53000 Kč | 1 555,53 Kč |
| 10 | 1 322,18100 Kč | 13 221,81 Kč |
| 25 | 1 239,46160 Kč | 30 986,54 Kč |
| 50 | 1 180,35640 Kč | 59 017,82 Kč |
| 100 | 1 124,09220 Kč | 112 409,22 Kč |
| Unit Price without VAT: | 1 555,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 882,19130 Kč |






