
C146P06001G8 | |
|---|---|
DigiKey Part Number | 889-1631-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146P06001G8 |
Description | FRAME FIXED MALE SZE6 FOR 2MOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Module Male Heavy Duty Docking, Carrier Shell Frame Size E6 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 2 | |
Gender | Male | |
Size | E6 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Color | Black | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,87000 Kč | 205,87 Kč |
| 10 | 174,98900 Kč | 1 749,89 Kč |
| 30 | 161,92367 Kč | 4 857,71 Kč |
| 50 | 156,18680 Kč | 7 809,34 Kč |
| 100 | 148,73300 Kč | 14 873,30 Kč |
| 250 | 139,42508 Kč | 34 856,27 Kč |
| 500 | 132,77540 Kč | 66 387,70 Kč |
| 1 000 | 126,44525 Kč | 126 445,25 Kč |
| Unit Price without VAT: | 205,87000 Kč |
|---|---|
| Unit Price with VAT: | 249,10270 Kč |





