
C146S06001G8 | |
|---|---|
DigiKey Part Number | 889-1635-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146S06001G8 |
Description | FRAME FIXED FEMALE SZE6 FOR 2MOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Module Female Heavy Duty Docking, Carrier Shell Frame Size E6 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 2 | |
Gender | Female | |
Size | E6 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Color | Black | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,76000 Kč | 203,76 Kč |
| 10 | 173,24200 Kč | 1 732,42 Kč |
| 30 | 160,30267 Kč | 4 809,08 Kč |
| 50 | 154,62900 Kč | 7 731,45 Kč |
| 100 | 147,24690 Kč | 14 724,69 Kč |
| 250 | 138,03244 Kč | 34 508,11 Kč |
| 500 | 131,44884 Kč | 65 724,42 Kč |
| 1 000 | 125,18203 Kč | 125 182,03 Kč |
| Unit Price without VAT: | 203,76000 Kč |
|---|---|
| Unit Price with VAT: | 246,54960 Kč |



