
C146B03801E8 | |
|---|---|
DigiKey Part Number | 889-1625-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146B03801E8 |
Description | MODULE FEMALE 3POS CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Black 3 Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer Amphenol Tuchel Industrial | Contact Type heavy|mate®, C146 M |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Black |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Connector Type Module without Contacts | Material Flammability Rating UL94 V-0 |
Gender Female | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 66,52200 Kč | 665,22 Kč |
| 25 | 62,34720 Kč | 1 558,68 Kč |
| 50 | 59,36560 Kč | 2 968,28 Kč |
| 100 | 56,52870 Kč | 5 652,87 Kč |
| 250 | 52,98888 Kč | 13 247,22 Kč |
| 500 | 50,46030 Kč | 25 230,15 Kč |
| 1 000 | 48,05308 Kč | 48 053,08 Kč |
| 2 500 | 45,04726 Kč | 112 618,15 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |







