
VN0203600051C | |
|---|---|
DigiKey Part Number | 889-1758-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0203600051C |
Description | CONTACT H.D. CRIMP SOCKETS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 14 AWG Silver |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Tuchel Industrial | Contact Termination Crimp |
Series | Wire Gauge 14 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 10 | 91,44600 Kč | 914,46 Kč |
| 25 | 85,72240 Kč | 2 143,06 Kč |
| 50 | 81,62760 Kč | 4 081,38 Kč |
| 100 | 77,72830 Kč | 7 772,83 Kč |
| 300 | 71,93003 Kč | 21 579,01 Kč |
| 500 | 69,38454 Kč | 34 692,27 Kč |
| 1 000 | 66,07504 Kč | 66 075,04 Kč |
| 2 500 | 61,94309 Kč | 154 857,73 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |





