
| C146A03801E8 | |
|---|---|
| DigiKey Part Number | 889-1623-ND | 
| Manufacturer | Amphenol Tuchel Industrial | 
| Manufacturer Product Number | C146A03801E8 | 
| Description | MODULE MALE 3POS CRIMP | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Male Module without Contacts Black 3 Position Crimp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Tuchel Industrial | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Module without Contacts | |
| Gender | Male | |
| Number of Positions | 3 | |
| Size | - | |
| Termination Style | Crimp | |
| Voltage Rating | - | |
| Current Rating (Amps) | - | |
| Contact Type | heavy|mate®, C146 M | |
| Operating Temperature | -40°C ~ 125°C | |
| Color | Black | |
| Housing Material | Polyamide (PA66), Nylon 6/6 | |
| Contact Material | - | |
| Contact Finish | - | |
| Material Flammability Rating | UL94 V-0 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 62,21000 Kč | 62,21 Kč | 
| 10 | 52,76400 Kč | 527,64 Kč | 
| 25 | 49,46000 Kč | 1 236,50 Kč | 
| 50 | 47,09640 Kč | 2 354,82 Kč | 
| 100 | 44,84530 Kč | 4 484,53 Kč | 
| 250 | 42,03644 Kč | 10 509,11 Kč | 
| 500 | 40,03032 Kč | 20 015,16 Kč | 
| 1 000 | 38,12034 Kč | 38 120,34 Kč | 
| 2 500 | 35,73539 Kč | 89 338,48 Kč | 
| Unit Price without VAT: | 62,21000 Kč | 
|---|---|
| Unit Price with VAT: | 75,27410 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic