
VN0103600041C | |
|---|---|
DigiKey Part Number | VN0103600041C-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0103600041C |
Description | CONTACT H.D. CRIMP PIN 16AWG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16 AWG Silver |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Amphenol Tuchel Industrial | Contact Termination Crimp |
Series | Wire Gauge 16 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 40,75700 Kč | 407,57 Kč |
| 25 | 38,20800 Kč | 955,20 Kč |
| 50 | 36,37700 Kč | 1 818,85 Kč |
| 100 | 34,63830 Kč | 3 463,83 Kč |
| 300 | 32,05413 Kč | 9 616,24 Kč |
| 500 | 30,91914 Kč | 15 459,57 Kč |
| 1 000 | 29,44340 Kč | 29 443,40 Kč |
| 2 500 | 27,60128 Kč | 69 003,20 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |




