
C14621R0485081 | |
|---|---|
DigiKey Part Number | C14621R0485081-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14621R0485081 |
Description | CONN HOOD SIDE ENTRY SZE48 M50 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M50 E48 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | E48 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M50 | |
Size / Dimension | 5.197" L x 3.543" W x 4.134" H (132.00mm x 90.00mm x 105.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 379,47620 Kč | 68 973,81 Kč |
| Unit Price without VAT: | 1 379,47620 Kč |
|---|---|
| Unit Price with VAT: | 1 669,16620 Kč |















