
C14621R0325024 | |
|---|---|
DigiKey Part Number | C14621R0325024-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14621R0325024 |
Description | CONN HOOD SIDE ENTRY SZA32 M32 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 A32 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size A32 |
Manufacturer Amphenol Tuchel Industrial | Lock Location Locking Clip (2) on Hood |
Series | Thread Size M32 |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 100°C |
Style Side Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 052,24340 Kč | 52 612,17 Kč |
| Unit Price without VAT: | 1 052,24340 Kč |
|---|---|
| Unit Price with VAT: | 1 273,21451 Kč |






