Hood Connector Top Entry M32 E16 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14621R0166001

DigiKey Part Number
C14621R0166001-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C14621R0166001
Description
CONN HOOD TOP ENTRY SZE16 M32
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 E16 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
E16
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M32
Size / Dimension
3.681" L x 1.693" W x 2.441" H (93.50mm x 43.00mm x 62.00mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1519,30000 Kč519,30 Kč
10441,37600 Kč4 413,76 Kč
30408,46133 Kč12 253,84 Kč
50394,00540 Kč19 700,27 Kč
100375,20990 Kč37 520,99 Kč
250351,74296 Kč87 935,74 Kč
500334,97750 Kč167 488,75 Kč
Manufacturers Standard Package
Unit Price without VAT:519,30000 Kč
Unit Price with VAT:628,35300 Kč