
C14621R0165001 | |
|---|---|
DigiKey Part Number | 889-1613-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14621R0165001 |
Description | CONN HOOD SIDE ENTRY SZE16 M32 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 E16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | E16 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.681" L x 1.693" W x 2.441" H (93.50mm x 43.00mm x 62.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,15000 Kč | 460,15 Kč |
| 10 | 391,15100 Kč | 3 911,51 Kč |
| 30 | 361,96167 Kč | 10 858,85 Kč |
| 50 | 349,15220 Kč | 17 457,61 Kč |
| 100 | 332,49530 Kč | 33 249,53 Kč |
| 250 | 311,69828 Kč | 77 924,57 Kč |
| 500 | 296,84120 Kč | 148 420,60 Kč |
| Unit Price without VAT: | 460,15000 Kč |
|---|---|
| Unit Price with VAT: | 556,78150 Kč |






