
C14621R0065071 | |
|---|---|
DigiKey Part Number | 889-1610-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14621R0065071 |
Description | CONN HOOD SIDE ENTRY SZE6 M25 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 E6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | E6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 2.874" L x 1.693" W x 2.008" H (73.00mm x 43.00mm x 51.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,39000 Kč | 374,39 Kč |
| 10 | 318,14100 Kč | 3 181,41 Kč |
| 30 | 294,39200 Kč | 8 831,76 Kč |
| 50 | 283,97280 Kč | 14 198,64 Kč |
| 100 | 270,42270 Kč | 27 042,27 Kč |
| 250 | 253,50548 Kč | 63 376,37 Kč |
| 500 | 241,42030 Kč | 120 710,15 Kč |
| Unit Price without VAT: | 374,39000 Kč |
|---|---|
| Unit Price with VAT: | 453,01190 Kč |











