
C14610N0488071 | |
|---|---|
DigiKey Part Number | C14610N0488071-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610N0488071 |
Description | CONN BASE SIDE ENTRY SZE48 M40 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 E48 IP65 - Dust Tight, Water Resistant |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | E48 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 5.197" L x 4.724" W x 3.976" H (132.00mm x 120.00mm x 101.00mm) | |
Housing Color | - | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3 262,82160 Kč | 163 141,08 Kč |
| Unit Price without VAT: | 3 262,82160 Kč |
|---|---|
| Unit Price with VAT: | 3 948,01414 Kč |





