
C14610A0240021 | |
|---|---|
DigiKey Part Number | 889-1549-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610A0240021 |
Description | INSERT MALE 24POS+1GND SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 24+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 24+Ground | |
Size | E24 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Brass | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,68000 Kč | 466,68 Kč |
| 10 | 396,64500 Kč | 3 966,45 Kč |
| 30 | 367,05600 Kč | 11 011,68 Kč |
| 50 | 354,06520 Kč | 17 703,26 Kč |
| 100 | 337,17260 Kč | 33 717,26 Kč |
| 250 | 316,08512 Kč | 79 021,28 Kč |
| 500 | 301,01794 Kč | 150 508,97 Kč |
| Unit Price without VAT: | 466,68000 Kč |
|---|---|
| Unit Price with VAT: | 564,68280 Kč |






