
C14610N0325004 | |
|---|---|
DigiKey Part Number | C14610N0325004-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610N0325004 |
Description | CONN BASE SIDE ENTRY SZA32 M32 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 A32 IP65 - Dust Tight, Water Resistant |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | A32 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 4.173" L x 2.244" W x 2.953" H (106.00mm x 57.00mm x 75.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 662,53740 Kč | 83 126,87 Kč |
| Unit Price without VAT: | 1 662,53740 Kč |
|---|---|
| Unit Price with VAT: | 2 011,67025 Kč |






