
C14610N0166072 | |
|---|---|
DigiKey Part Number | C14610N0166072-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610N0166072 |
Description | CONN BASE SIDE ENTRY SZE16 M25 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 E16 IP65 - Dust Tight, Water Resistant |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | E16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 4.606" L x 2.244" W x 3.031" H (117.00mm x 57.00mm x 77.00mm) | |
Housing Color | - | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 884,85840 Kč | 44 242,92 Kč |
| Unit Price without VAT: | 884,85840 Kč |
|---|---|
| Unit Price with VAT: | 1 070,67866 Kč |





