
C14610N0165002 | |
|---|---|
DigiKey Part Number | 889-1601-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610N0165002 |
Description | CONN BASE SIDE ENTRY SZE16 M32 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 E16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Amphenol Tuchel Industrial | Thread Size M32 |
Series | Size / Dimension 4.606" L x 2.244" W x 3.031" H (117.00mm x 57.00mm x 77.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Operating Temperature -40°C ~ 100°C |
Style Side Entry | Base Product Number |
Size E16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 923,49000 Kč | 923,49 Kč |
| 10 | 785,01000 Kč | 7 850,10 Kč |
| 30 | 726,46767 Kč | 21 794,03 Kč |
| 50 | 700,77040 Kč | 35 038,52 Kč |
| 100 | 667,35000 Kč | 66 735,00 Kč |
| 250 | 625,62616 Kč | 156 406,54 Kč |
| Unit Price without VAT: | 923,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 117,42290 Kč |






