
C14610F0160011 | |
|---|---|
DigiKey Part Number | 889-1587-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610F0160011 |
Description | CONN BASE BOTTOM ENTRY SZE16 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry E16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | E16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.449" L x 1.693" W x 1.122" H (113.00mm x 43.00mm x 28.50mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,05000 Kč | 458,05 Kč |
| 10 | 389,19300 Kč | 3 891,93 Kč |
| 30 | 360,16567 Kč | 10 804,97 Kč |
| 50 | 347,41760 Kč | 17 370,88 Kč |
| 100 | 330,84290 Kč | 33 084,29 Kč |
| 250 | 310,14984 Kč | 77 537,46 Kč |
| 500 | 295,36434 Kč | 147 682,17 Kč |
| Unit Price without VAT: | 458,05000 Kč |
|---|---|
| Unit Price with VAT: | 554,24050 Kč |






